The BQ29405DCT3 is a power management IC from Texas Instruments, packaged in an SSOP-8 configuration. It operates within a temperature range of -25°C to 85°C and is compliant with RoHS regulations. The device features a maximum supply voltage of 25V and a minimum supply voltage of 4V, with a maximum output voltage of 4.65V. It is available in tape and reel packaging with a quantity of 3000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ29405DCT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ29405DCT3 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Max Input Voltage | 25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 4.65V |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 4V |
| Number of Batteries | 4 |
| Number of Cells | 4 |
| Output Voltage | 4.65V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.000794oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ29405DCT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.