Texas Instruments BQ29410DCT3R technical specifications.
| Battery Type | LITHIUM-ION |
| Package/Case | SSOP |
| Contact Plating | Tin |
| Height | 1.29mm |
| Lead Free | Lead Free |
| Length | 2.95mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 4V |
| Number of Batteries | 4 |
| Output Voltage | 2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.000794oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ29410DCT3R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.