
The BQ29410PWRG4 is a power management IC from Texas Instruments, designed for operation over a -40°C to 110°C temperature range. It features a maximum supply voltage of 25V and a minimum supply voltage of 4V. The IC has a 2V output voltage and is packaged in a TSSOP package. The BQ29410PWRG4 is lead free and RoHS compliant, making it suitable for a variety of applications.
Texas Instruments BQ29410PWRG4 technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Fault Protection | Over Voltage |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 4V |
| Output Voltage | 2V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.001185oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ29410PWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.