
The BQ29411DCTRG4 is a lithium-ion battery IC from Texas Instruments. It operates within a temperature range of -40°C to 110°C and is supplied with a voltage between 4V and 25V. The device features a 2V output and is packaged in a lead-free SSOP package. It is RoHS compliant and available in quantities of 3000 units per reel.
Sign in to ask questions about the Texas Instruments BQ29411DCTRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ29411DCTRG4 technical specifications.
| Battery Type | LITHIUM-ION |
| Package/Case | SSOP |
| Contact Plating | Gold |
| Height | 1.29mm |
| Lead Free | Lead Free |
| Length | 2.95mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 4V |
| Output Voltage | 2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.000825oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ29411DCTRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.