The BQ29411PWG4 is an industrial-grade power management IC from Texas Instruments, featuring a supply voltage range of 4-25V and operating temperature range of -40 to 110°C. It has 8 terminals and a TSSOP package. The device is designed for industrial applications and has a temperature grade of industrial.
Texas Instruments BQ29411PWG4 technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 14 |
| Supply Voltage-Max (Vsup) | 25 |
| Supply Voltage-Min (Vsup) | 4 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ29411PWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.