
The BQ29412DCTR is a general purpose battery monitor IC with a 2V output, operating over a supply voltage range of 4V to 25V. It is packaged in an MSOP-8 package and is RoHS compliant. The IC is rated for operation over a temperature range of -40°C to 110°C. It is not radiation hardened and is not Reach SVHC compliant.
Texas Instruments BQ29412DCTR technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 4V |
| Number of Batteries | 4 |
| Output Voltage | 2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.000825oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ29412DCTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
