
The BQ29412DCTT is a general power management IC from Texas Instruments, packaged in an SSOP format. It operates over a temperature range of -40°C to 110°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 25V and a minimum supply voltage of 4V, with an output voltage of 2V. It is lead free and available in tape and reel packaging.
Texas Instruments BQ29412DCTT technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 4V |
| Output Voltage | 2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.000825oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ29412DCTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
