Texas Instruments BQ29412PWG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 25V |
| Output Voltage | 4.45V |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.001185oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ29412PWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.