
The BQ29414DCTTG4 is a battery management IC from Texas Instruments, packaged in a SSOP package. It operates over a temperature range of -40°C to 110°C and has a maximum supply voltage of 25V and minimum supply voltage of 4V. The device produces an output voltage of 2V. It is available in a tape and reel packaging with 250 units per package. The BQ29414DCTTG4 is RoHS compliant and does not have radiation hardening.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 4V |
| Output Voltage | 2V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BQ29414 |
| Weight | 0.000825oz |
| RoHS | Compliant |