
The BQ29414 is a surface mount power management IC with a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. It operates on a supply voltage range of 4V to 25V and provides a fixed output voltage of 2V. The device is packaged in a TSSOP package and is compliant with the RoHS directive.
Checking distributor stock and pricing after the page loads.
Texas Instruments BQ29414PWG4 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Output Voltage | 2V |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BQ29414 |
| Weight | 0.001185oz |
| RoHS | Compliant |
