
The BQ29414PWR is a TSSOP-8 packaged power management IC from Texas Instruments. It operates over a temperature range of -40°C to 110°C and is compliant with RoHS standards. The device has a maximum supply voltage of 25V and a minimum supply voltage of 4V, with an output voltage of 2V. It is packaged in a lead-free TSSOP-8 package with a gold contact plating.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 4V |
| Output Voltage | 2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.001185oz |
| RoHS | Compliant |
