
The BQ29415DCTTG4 is a power management IC from Texas Instruments, packaged in a 250-unit tape and reel. It operates within a temperature range of -40°C to 110°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 25V and a minimum supply voltage of 4V, with an output voltage of 2V. It is available in an SSOP package and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 4V |
| Output Voltage | 2V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BQ29415 |
| Weight | 0.000825oz |
| RoHS | Compliant |