
The BQ29415PWRG4 is a TSSOP-packaged power management IC from Texas Instruments, designed to operate within a temperature range of -40°C to 110°C. It can handle supply voltages between 4V and 25V, with an output voltage of 2V. This device is RoHS compliant and available in tape and reel packaging with a quantity of 2000 units per reel.
Sign in to ask questions about the Texas Instruments BQ29415PWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ29415PWRG4 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 4V |
| Output Voltage | 2V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BQ29415 |
| Weight | 0.001185oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ29415PWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.