
Voltage Protection for 2, 3, or 4 Cell Li-Ion Batteries 8-TSSOP -40 to 110
Sign in to ask questions about the Texas Instruments BQ29419PWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ29419PWR technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Fault Protection | Over Voltage |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 4V |
| Number of Batteries | 4 |
| Output Voltage | 2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.001185oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ29419PWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
