The BQ29441DRBT is a low dropout voltage regulator with a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 25V and a minimum supply voltage of 4V. The device operates at an operating supply current of 2uA and provides an output current of 4mA with an output voltage of 4.3V. The BQ29441DRBT is packaged in a VSON package and is RoHS compliant.
Texas Instruments BQ29441DRBT technical specifications.
| Package/Case | VSON |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 4V |
| Operating Supply Current | 2uA |
| Output Current | 4mA |
| Output Voltage | 4.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ29441DRBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.