
The BQ29442DRBT is a general power management IC from Texas Instruments, packaged in a SON-8 package. It operates over a temperature range of -40°C to 110°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 25V and a minimum supply voltage of 4V, with an operating supply current of 2uA. It provides an output voltage of 4.3V and an output current of 4mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ29442DRBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VSON |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 4V |
| Operating Supply Current | 2uA |
| Output Current | 4mA |
| Output Voltage | 4.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ29442DRBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
