
The BQ29443DRBT is a low dropout linear regulator with a 4.5V output voltage and 4mA output current. It operates from a supply voltage range of 4V to 25V and has a quiescent current of 2uA. The device is packaged in a lead-free HVSON package and is RoHS compliant. It is designed to operate over a temperature range of -40°C to 110°C.
Texas Instruments BQ29443DRBT technical specifications.
| Package/Case | VSON |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 4V |
| Operating Supply Current | 2uA |
| Output Current | 4mA |
| Output Voltage | 4.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ29443DRBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
