
Overvoltage Protection Device for 2- to 3-Cell Li-Ion Batteries, with 4.45v OVP 6-WSON -40 to 85
Sign in to ask questions about the Texas Instruments BQ294522DRVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ294522DRVT technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 3V |
| Operating Supply Current | 2uA |
| Output Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ294522DRVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
