
The BQ294602DRVR is a Lithium-Ion battery monitor IC with a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. It features a maximum supply voltage of 8V and a minimum supply voltage of 3V. The device is packaged in a 6-pin HVSON package and is lead-free. It is RoHS compliant and suitable for use in applications where radiation hardening is not required.
Texas Instruments BQ294602DRVR technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Package/Case | SON |
| Contact Plating | Gold |
| Fault Protection | Over Voltage |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 3V |
| Number of Cells | 1 |
| Operating Supply Current | 2uA |
| Output Voltage | 30V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ294602DRVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.