
The BQ294604DRVR is a surface mount power management IC from Texas Instruments, featuring a 30V output voltage and an operating supply current of 2uA. It is designed to operate within a temperature range of -40°C to 110°C and is compliant with RoHS regulations. The device is packaged in a SON-6 package and is available in quantities of 3000 per reel.
Texas Instruments BQ294604DRVR technical specifications.
| Package/Case | SON |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 2uA |
| Output Voltage | 30V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ294604DRVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.