The BQ294624DRVR is a 6-pin power management IC from Texas Instruments, designed for industrial applications. It operates within a temperature range of -40°C to 110°C and is supplied with a voltage between 3V and 8V. The device features a single function and a dual terminal position. It is packaged in a 2mm x 2mm HVSON package, suitable for surface mount applications.
Texas Instruments BQ294624DRVR technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4 |
| Supply Voltage-Max (Vsup) | 8 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ294624DRVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.