This industrial power management IC has a maximum operating temperature of 110 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 6-pin HVSON package and a single channel. The IC operates within a supply voltage range of 3 to 8 volts. It is designed for industrial applications and meets the requirements for a general category component.
Sign in to ask questions about the Texas Instruments BQ294624DRVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ294624DRVT technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4 |
| Supply Voltage-Max (Vsup) | 8 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ294624DRVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.