
The BQ294700DSGR is a low-power battery monitor IC designed for 4-cell lithium-ion batteries. It operates within a supply voltage range of 3V to 20V and has a maximum operating temperature of 85°C. The device is mounted using surface mount technology and features a nominal supply current of 1uA. The IC provides an output voltage of 30V and an output current of 4.5mA. It is compliant with RoHS regulations and is available in a package quantity of 3000 units, packaged in tape and reel.
Texas Instruments BQ294700DSGR technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Contact Plating | Gold |
| Fault Protection | Over Voltage |
| Height | 800um |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 1uA |
| Number of Cells | 4 |
| Number of Outputs | 1 |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 20V |
| Output Current | 4.5mA |
| Output Voltage | 30V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 750um |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ294700DSGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.