The BQ294703DSGT is a lead-free surface mount power management IC with a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. It can operate with a maximum supply voltage of 20V and a minimum supply voltage of 3V. This IC is packaged in a Tape and Reel format with 250 units per package and is RoHS compliant. It is suitable for use in a variety of applications where reliable power management is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ294703DSGT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BQ294703 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ294703DSGT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.