The BQ294704DSGT is a surface mount power management IC from Texas Instruments with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and lead free. The device has a maximum operating supply voltage of 20V and an output voltage of 30V. It is available in a package quantity of 250 units, packaged in tape and reel.
Texas Instruments BQ294704DSGT technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 20V |
| Output Current | 14mA |
| Output Voltage | 30V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BQ294704 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ294704DSGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.