
The BQ294705DSGR is a surface mount power management IC from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a maximum operating supply voltage of 20V and can provide an output current of up to 14mA. It is packaged in a SOLCC8 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ294705DSGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 20V |
| Output Current | 14mA |
| Output Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ294705DSGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.