The BQ294706DSGR is an industrial 8-pin power management IC from Texas Instruments, featuring a supply voltage range of 3 to 20V and an operating temperature range of -40 to 85°C. It has a JEDEC package code of S-PDSO-N8 and a WSON-8 package type. The device has 4 channels and 1 function. It is designed for industrial applications and is available from Texas Instruments.
Texas Instruments BQ294706DSGR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 14.4 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ294706DSGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.