The BQ294707DSGT is a low dropout linear regulator from Texas Instruments. It operates over a wide temperature range of -40°C to 110°C and is suitable for lithium-ion battery applications. The device has a maximum supply voltage of 20V and a minimum supply voltage of 3V. It features a low operating supply current of 2uA and can deliver an output current of up to 14mA. The regulator is packaged in an S-PDSO-N8 package and is RoHS compliant.
Texas Instruments BQ294707DSGT technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Contact Plating | Gold |
| Fault Protection | Over Voltage |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 2uA |
| Output Current | 14mA |
| Output Voltage | 4.2V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.000384oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ294707DSGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.