
The BQ2954SNTR is a 5V 2A SOIC-16 Lithium-Ion battery charger IC from Texas Instruments. It operates over a temperature range of -40°C to 70°C and is designed for use with lithium-ion batteries. The device has a maximum supply voltage of 5.5V and a minimum input voltage of 4.5V. It is packaged in a lead-free SOIC-16 package and is available in quantities of 2500 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ2954SNTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Battery Chemistry | LITHIUM-ION |
| Package/Case | D |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Cells | 1234 |
| Operating Supply Voltage | 5V |
| Output Current | 2A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Weight | 0.004998oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments BQ2954SNTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
