The BQ296107DSGT is an industrial-grade power management IC from Texas Instruments. It features a single function and four channels, with a supply voltage range of 3 to 20 volts. This device operates within a temperature range of -40 to 110 degrees Celsius and is packaged in a WSON-8 format.
Texas Instruments BQ296107DSGT technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 14.4 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ296107DSGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.