The BQ296221DSGR is an industrial-grade power management IC with a maximum operating temperature of 110°C and a supply voltage range of 3-20V. It features 8 terminals and a dual terminal position. The device is packaged in a WSON-8 package with dimensions of 2mm width and 2mm length. The IC operates within a temperature range of -40°C to 110°C and is suitable for industrial applications.
Texas Instruments BQ296221DSGR technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 14.4 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ296221DSGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.