The BQ296222DSGT is an industrial-grade power management IC with a single channel and a supply voltage range of 3 to 20V. It features a JEDEC package code of S-PDSO-N8 and a WSON-8 package type. The IC operates within a temperature range of -40 to 110 degrees Celsius. It has 8 terminals and is designed for industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ296222DSGT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 110 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 14.4 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ296222DSGT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.