This industrial-grade power management IC features 8 terminals and operates over a temperature range of -40 to 110°C. It has a nominal supply voltage of 14.4V and a maximum supply voltage of 20V. The IC is packaged in a S-PDSO-N8 package, measuring 2mm in width and 2mm in length. It is designed for industrial applications and has a single function.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ296230DSGT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 110 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 14.4 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ296230DSGT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.