The BQ296231DSGR is an industrial-grade power management IC with a single channel and a supply voltage range of 3-20V. It operates within a temperature range of -40 to 110 degrees Celsius. The device is packaged in a 2x2mm HVSON package, suitable for surface-mount applications. This IC is designed for use in industrial environments, meeting the requirements of industrial-grade components.
Texas Instruments BQ296231DSGR technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 14.4 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ296231DSGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.