
The BQ29700DSER is a surface mount power management IC from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is designed for use with an 8V supply voltage. The device is packaged in a WFDFN package and is lead free. It features fault protection against over current, short circuit, over, and under voltage conditions. The IC is RoHS compliant and available in quantities of 3000 per reel.
Texas Instruments BQ29700DSER technical specifications.
| Package/Case | WFDFN |
| Contact Plating | Gold |
| Fault Protection | Over Current, Short Circuit, Over/Under Voltage |
| Height | 800um |
| Lead Free | Lead Free |
| Length | 1.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Operating Supply Voltage | 8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 750um |
| Weight | 0.000342oz |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ29700DSER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
