
Single-cell lithium-ion/polymer battery protection IC featuring over-current, short-circuit, and over/under-voltage fault protection. This surface-mount device operates from a 1.5V to 8V supply, with a nominal supply current of 4µA. It offers a maximum output voltage of 28V and is housed in a compact 6-pin WFDFN package with dimensions of 1.55mm x 1.55mm x 0.8mm. The component is RoHS compliant and suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments BQ29700DSET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ29700DSET technical specifications.
| Package/Case | WFDFN |
| Fault Protection | Over Current, Short Circuit, Over/Under Voltage |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.55mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 8V |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 4uA |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 4uA |
| Output Current | 5.5uA |
| Output Voltage | 28V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 750um |
| Weight | 0.000342oz |
| Width | 1.55mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ29700DSET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
