The BQ29702DSER is a single-cell power management IC from Texas Instruments. It features a WFDFN package and is designed for surface mount applications. The device provides fault protection against over current, short circuit, over voltage, and under voltage conditions. It operates within a temperature range of -40 to 85°C and is compliant with RoHS regulations. The BQ29702DSER is packaged in cut tape and features gold contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ29702DSER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | WFDFN |
| Contact Plating | Gold |
| Fault Protection | Over Current, Short Circuit, Over/Under Voltage |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Operating Supply Voltage | 28V |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ29702DSER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.