
The BQ29703DSET is a low dropout linear regulator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and has a maximum supply voltage of 8V and a minimum supply voltage of 1.5V. The regulator has fault protection features including over current, short circuit, and over/under voltage protection. It is compliant with RoHS regulations and is packaged in a WFDFN package with a quantity of 250 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ29703DSET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | WFDFN |
| Contact Plating | Gold |
| Fault Protection | Over Current, Short Circuit, Over/Under Voltage |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Operating Supply Current | 4uA |
| Output Voltage | 4.275V |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.000342oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ29703DSET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
