
Li-Ion/Li Polymer Advanced Single-Cell Battery protector IC 6-WSON -40 to 85
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 28V |
| RoHS Compliant | Yes |
| RoHS | Compliant |