The BQ29717DSER is an industrial-grade power management IC with a single channel, operating over a temperature range of -40°C to 85°C. It has a nominal supply voltage of 3.6V and a maximum supply voltage of 8V. The device is packaged in a 6-pin S-PDSO-N6 package with a width and length of 1.5mm. It is designed for industrial applications and meets the requirements of the JEDEC package code.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ29717DSER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1.5 |
| Length | 1.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 8 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ29717DSER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.