The BQ29717DSET is an industrial-grade single-function power management IC from Texas Instruments. It operates within a temperature range of -40°C to 85°C and features a 6-pin VSON package. The device has a single function and one channel, with a supply voltage range of 1.5V to 8V. It is suitable for use in industrial applications.
Sign in to ask questions about the Texas Instruments BQ29717DSET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ29717DSET technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1.5 |
| Length | 1.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 8 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ29717DSET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.