
The BQ29732DSER is an industrial-grade IC with a single function and a nominal supply voltage of 3.6V. It operates within a temperature range of -40°C to 85°C and is packaged in the S-PDSO-N6 package. The device has 6 terminals and a dual terminal position. It is designed for use in industrial applications and has a maximum supply voltage of 8V and a minimum supply voltage of 1.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ29732DSER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1.5 |
| Length | 1.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 8 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ29732DSER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.