The BQ29732DSET is an industrial-grade single channel power management IC with a supply voltage range of 1.5V to 8V. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device has a 6-pin VSON package and is designed for industrial applications. The IC is a single-channel device with a temperature grade of industrial. It is suitable for use in a variety of applications that require a reliable and efficient power management solution.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ29732DSET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1.5 |
| Length | 1.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 8 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ29732DSET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.