
Texas Instruments BQ3060PW technical specifications.
| Capacity | 32000mAh |
| Package/Case | TSSOP |
| Interface | SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 3.8V |
| Output Voltage | 15V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.007478oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ3060PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
