IC,BATTERY MANAGEMENT,TSSOP,30PIN,PLASTIC
Checking distributor stock and pricing after the page loads.
Texas Instruments BQ30Z55DBT-R1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 30 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G30 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 14.4 |
| RoHS | Yes |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |