
Real Time Clock (RTC) IC with I2C and 2-Wire serial interface. Features include a clock/calendar function, battery backup capability, and support for YY-MM-DD-dd date and HH:MM:SS:hh time formats. Operates from a 3V to 3.6V supply voltage, with a typical 3.3V operating voltage. Packaged in a lead-free, 8-pin SOIC surface mount case with gold contact plating, suitable for tape and reel packaging. Operating temperature range is -40°C to 85°C.
Texas Instruments BQ32000DR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Date Format | YY-MM-DD-dd |
| Height | 1.75mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 120kR |
| RoHS Compliant | Yes |
| Thickness | 1.58mm |
| Time Format | HH:MM:SS:hh |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ32000DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
