
The BQ32002D is a 3.3V I2C/SPI bridge IC, packaged in a surface mount SOIC package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is available in a tape and reel packaging format, suitable for automated surface mount assembly.
Texas Instruments BQ32002D technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS (24 hr) |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ32002D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
