
The BQ32002DR is a surface mount clock IC from Texas Instruments, operating within a temperature range of -40°C to 85°C. It features a 3.3V operating supply voltage and is compatible with lead-free processes. The device is packaged in a SOIC package, measuring 3.91mm in width, 1.75mm in height, and 4.9mm in length. It is suitable for use in I2C and SPI interfaces.
Texas Instruments BQ32002DR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Date Format | YY-MM-DD-dd |
| Height | 1.75mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Thickness | 1.58mm |
| Time Format | HH:MM:SS (24 hr) |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ32002DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.