
The BQ3285E is a 5V real time clock IC with 242B of memory, operating over a temperature range of 0°C to 70°C. It is packaged in a surface mount SSOP24 package. The device is RoHS compliant and lead free.
Texas Instruments BQ3285ESSTRG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Date Format | YY-MM-DD-dd |
| Interface | Parallel |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Memory Size | 242B |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BQ3285E |
| Time Format | HH:MM:SS (12/24 hr) |
| Weight | 0.004568oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ3285ESSTRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.