
The BQ3285S-SB2 is a real time clock IC from Texas Instruments. It operates within a temperature range of 0°C to 70°C and has a supply voltage of 5V. The device is packaged in a SOIC package and is designed for surface mount applications. The BQ3285S-SB2 is RoHS compliant and lead free.
Texas Instruments BQ3285S-SB2 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Date Format | YY-MM-DD-dd |
| Interface | Parallel |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 114B |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS (12/24 hr) |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ3285S-SB2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
